Crydom MS-24H technical specifications.
| Lead Free | Lead Free |
| Number of Channels | 24 |
| Number of Contacts | 24 |
| Package Quantity | 1 |
| Series | MS |
| RoHS | Compliant |
Download the complete datasheet for Crydom MS-24H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.