Crydom OAC24 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Color | Black |
| Current Rating | 13A |
| Depth | 31.8mm |
| Height | 31.7mm |
| Input Current | 10mA |
| Lead Free | Lead Free |
| Length | 43.2mm |
| Load Current | 2.5mA |
| Max Input Current | 13mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 3.5A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 3.5A |
| Output Voltage | 140V |
| Package Quantity | 25 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard Series |
| Throw Configuration | SPST |
| Turn-On Delay Time | 8.33ms |
| DC Rated Voltage | 24V |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom OAC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
