Crydom OAC24RN technical specifications.
| Package/Case | Module |
| Color | Black |
| Output Current | 3.5A |
| Package Quantity | 25 |
| Series | OAC |
| Turn-Off Delay Time | 8.33ms |
| Turn-On Delay Time | 0.1ms |
| RoHS | Compliant |
Download the complete datasheet for Crydom OAC24RN to view detailed technical specifications.
No datasheet is available for this part.