Crydom OAC5R technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Color | Black |
| Max Input Voltage (DC) | 8V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Plug-In |
| Nominal Input Voltage (DC) | 5V |
| Output Current | 3.5A |
| Package Quantity | 25 |
| RoHS Compliant | No |
| Series | OAC |
| Turn-Off Delay Time | 8.33ms |
| Turn-On Delay Time | 0.1ms |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom OAC5R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
