
The ODC24 relay module from Crydom features a 24V operating supply voltage and a maximum output current of 3A. It has a maximum input current of 13mA and a DC rated voltage of 24V. The module is lead free and RoHS compliant, and it is available in a package quantity of 25. The relay has a throw configuration of SPST and is part of Crydom's standard series.
Crydom ODC24 technical specifications.
| Package/Case | Module |
| Height | 31.7mm |
| Lead Free | Lead Free |
| Max Input Current | 13mA |
| Max Output Current | 3A |
| Operating Supply Voltage | 24V |
| Output Current | 3A |
| Output Voltage | 60V |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | Standard Series |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Crydom ODC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.