Crydom ODC5A technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Color | Red |
| Current Rating | 1A |
| Depth | 31.8mm |
| Height | 31.8mm |
| Input Current | 10mA |
| Lead Free | Lead Free |
| Length | 43.2mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 1A |
| Output Type | Digital |
| Output Voltage | 250V |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | ODC |
| Turn-Off Delay Time | 0.75ms |
| Turn-On Delay Time | 0.1ms |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom ODC5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.