Crydom ODC5Q technical specifications.
| Package/Case | Module |
| Color | Red |
| Current Rating | 18A |
| Lead Free | Lead Free |
| Length | 73.2mm |
| Output Current | 3A |
| Output Voltage | 60V |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Series | Quad |
| Turn-Off Delay Time | 0.05ms |
| Turn-On Delay Time | 0.1ms |
| DC Rated Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom ODC5Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
