Crydom P6KE16CA technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 22.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 27A |
| Operating Supply Voltage | 13.6V |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom P6KE16CA to view detailed technical specifications.
No datasheet is available for this part.