Crydom PB4 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Number of Channels | 4 |
| Number of Positions | 4 |
| Package Quantity | 3 |
| Primary Type | MODULE |
| Reach SVHC Compliant | Unknown |
| Series | PB |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom PB4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
