Crydom S3010A technical specifications.
| Lead Free | Lead Free |
| Mount | PCB |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | S3 |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom S3010A to view detailed technical specifications.
No datasheet is available for this part.