Crydom SA6.0 technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 11.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 43.9A |
| Operating Supply Voltage | 6V |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom SA6.0 to view detailed technical specifications.
No datasheet is available for this part.