Crydom SMBJ5.0 technical specifications.
| Clamping Voltage | 9.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 62.5A |
| Operating Supply Voltage | 5V |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom SMBJ5.0 to view detailed technical specifications.
No datasheet is available for this part.