Crydom SMBJ5.0A technical specifications.
| Clamping Voltage | 9.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 65.2A |
| Operating Supply Voltage | 5V |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom SMBJ5.0A to view detailed technical specifications.
No datasheet is available for this part.