Crydom SMIAC15 technical specifications.
| Package/Case | Module |
| Color | Yellow |
| Lead Free | Lead Free |
| Max Input Current | 10mA |
| Max Input Voltage (DC) | 140.14kV |
| Min Input Voltage (DC) | 9.09kV |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Plug-In |
| Nominal Input Voltage (DC) | 120.12kV |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | SM |
| Termination | PC Pins |
| Turn-Off Delay Time | 30ms |
| Turn-On Delay Time | 20ms |
| RoHS | Compliant |
Download the complete datasheet for Crydom SMIAC15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.