Crydom SMIAC15A technical specifications.
| Package/Case | Module |
| Color | Yellow |
| Lead Free | Lead Free |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | SM |
| Turn-Off Delay Time | 30ms |
| Turn-On Delay Time | 20ms |
| RoHS | Compliant |
Download the complete datasheet for Crydom SMIAC15A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.