The SST240 is a SPST relay module from Crydom with a panel mount configuration and a lead free construction. It has a package quantity of one and is approved by UL. The module has a height of 2.3 inches and a length of 1.8 inches.
Crydom SST240 technical specifications.
| Approvals | UL |
| Package/Case | Module |
| Height | 2.3inch |
| Lead Free | Lead Free |
| Length | 1.8inch |
| Mount | Panel |
| Package Quantity | 1 |
| Series | SST |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom SST240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
