Crydom T483C technical specifications.
| Package/Case | Module |
| Forward Current | 35A |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Crydom T483C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.