Crystek 017234 technical specifications.
| Frequency | 27.134375MHz |
| Height | 5mm |
| Length | 10.16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | 01 |
| Termination | SMD/SMT |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Crystek 017234 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.