Crystek 017286 technical specifications.
| Capacitance | 3E-12F |
| Frequency | 9.50935MHz |
| Load Capacitance | 3pF |
| Series | 01 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Crystek 017286 to view detailed technical specifications.
No datasheet is available for this part.