Crystek 601495 technical specifications.
| Frequency | 13MHz |
| Frequency Stability | 50ppm |
| Operating Supply Voltage | 1.8V |
| Series | 601 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Crystek 601495 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.