Crystek C3992-8.192MHZ technical specifications.
| Frequency | 8.192MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Standard |
| Operating Supply Voltage | 5V |
| Series | C3992 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Crystek C3992-8.192MHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.