Crystek CATTEN-01R5 technical specifications.
| Attenuation Value | 1.5dB |
| Package/Case | SMA |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Crystek CATTEN-01R5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.