Crystek CC-SS402-3 technical specifications.
| Color | Blue |
| Conductor Material | Copper, Silver |
| Dielectric Material | PTFE |
| Impedance | 50R |
| Insulation Material | ETFE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Mount | Cable |
| Packaging | Bulk |
| Series | SS402 |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Crystek CC-SS402-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
