Crystek CCADP-MM-6 technical specifications.
| Package/Case | SMA |
| Color | Black |
| Diameter | 2.1mm |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 6inch |
| Package Quantity | 5 |
| Packaging | Bulk |
| Polarity | Normal |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Crystek CCADP-MM-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.