Crystek CCBNCCL-MC-30 technical specifications.
| Color | Black, Red |
| Connector Type A | BNC, Plug |
| Connector Type B | Clip |
| Gender Type A | Male |
| Impedance | 50R |
| Insulation Material | PVC |
| Length | 30inch |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Bulk |
| Polarity | Normal |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Crystek CCBNCCL-MC-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.