
Coaxial cable assembly featuring RG174 series construction with a 50 Ohm impedance. Connectors include a male BNC plug and a male SMA plug, both with normal polarity. This shielded, black cable assembly measures 18 inches in length.
Crystek CCBNS-MM-RG174-18 technical specifications.
| Package/Case | SMA |
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | SMA, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 18inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Normal |
| Series | RG174 |
| RoHS | Compliant |
Download the complete datasheet for Crystek CCBNS-MM-RG174-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
