
Coaxial cable assembly featuring RG174 series cable, 36-inch length, and 50 Ohm impedance. Male BNC plug connector on one end and a male SMA plug connector on the other. Shielded construction ensures signal integrity. Normal polarity for reliable RF signal transmission.
Crystek CCBNS-MM-RG174-36 technical specifications.
| Package/Case | SMA |
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | SMA, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 36inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Normal |
| Series | RG174 |
| RoHS | Compliant |
Download the complete datasheet for Crystek CCBNS-MM-RG174-36 to view detailed technical specifications.
No datasheet is available for this part.
