Crystek CCHD-950-50-65.000 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 65MHz |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Series | CCHD-950 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Crystek CCHD-950-50-65.000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.