Crystek CCK40-MM-160-39.4 technical specifications.
| Color | Grey |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 1m |
| Max Frequency | 40GHz |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Normal |
| Series | 160 |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Crystek CCK40-MM-160-39.4 to view detailed technical specifications.
No datasheet is available for this part.