Crystek CCLD-034-50-250.000 technical specifications.
| Frequency | 250MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Series | CCLD |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Crystek CCLD-034-50-250.000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.