Crystek CCMX-MM-RG178-24 technical specifications.
| Cable Type | Coaxial |
| Gender | M-M |
| Connector Type B | MMCX |
| Connector Type A | MMCX |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Crystek CCMX-MM-RG178-24 to view detailed technical specifications.
No datasheet is available for this part.