The CCN-MM-RG58-24 coaxial cable features a 50R impedance and is designed for use in applications where high-frequency signals are transmitted. Constructed with a shielded design, this cable provides excellent noise rejection and signal integrity. The cable is available in bulk packaging with 10 units per package and is suitable for use in environments with temperatures ranging from -55°C to 80°C.
Crystek CCN-MM-RG58-24 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 24inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Bulk |
| Polarity | Normal |
| Series | RG58 |
| RoHS | Compliant |
Download the complete datasheet for Crystek CCN-MM-RG58-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.