Crystek CCN-MM-RG58-36 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 36inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Bulk |
| Polarity | Normal |
| Series | RG58 |
| RoHS | Compliant |
Download the complete datasheet for Crystek CCN-MM-RG58-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
