Crystek CCO-014X-1.00 technical specifications.
| Package/Case | DIP |
| Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Series | CCO |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for Crystek CCO-014X-1.00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.