Crystek CCO-014XY-18.432 technical specifications.
| Package/Case | DIP |
| Frequency Stability | 100ppm |
| Height | 0.217inch |
| Length | 0.52inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Width | 0.52inch |
| RoHS | Compliant |
Download the complete datasheet for Crystek CCO-014XY-18.432 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.