Crystek CCO-083-64.000 technical specifications.
| Frequency | 64MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Series | CCO |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for Crystek CCO-083-64.000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.