Crystek CCO-083E-64.000 technical specifications.
| Frequency | 64MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Series | CCO |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for Crystek CCO-083E-64.000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.