Crystek CCO-983-50.000 technical specifications.
| Frequency | 50MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 5 |
| Series | CCO |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Crystek CCO-983-50.000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.