
Crystek CCPD-033X-25-155.52 technical specifications.
| Frequency | 155.52MHz |
| Frequency Stability | 25ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CCPD |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Crystek CCPD-033X-25-155.52 to view detailed technical specifications.
No datasheet is available for this part.