Crystek CCPD-034-50-311.04 technical specifications.
| Frequency | 311.04MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Packaging | Tape and Reel |
| Series | CCPD |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Crystek CCPD-034-50-311.04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.