Crystek CCPD-034M-50-166.6286 technical specifications.
| Frequency | 166.6286MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CCPD |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Crystek CCPD-034M-50-166.6286 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.