Crystek CCPD-034M-50-311.04 technical specifications.
| Frequency | 311.04MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 25 |
| Series | CCPD |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Crystek CCPD-034M-50-311.04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.