The CCSMA-MFB-RG174-36 is a 50 Ohm coaxial cable assembly featuring an SMA Male connector on one end and an SMA Female Bulkhead connector on the other. It utilizes RG-174/U flexible cable, measuring 36 inches in length, and is designed for RF and microwave signal transmission where a bulkhead mounting interface is required.
Checking distributor stock and pricing after the page loads.
| Cable Type | RG-174/U |
| Connector A | SMA Male |
| Connector B | SMA Female Bulkhead |
| Impedance | 50Ohms |
| Length | 36Inches |
| Jacket Material | PVC (Black) |
| Operating Temperature | -40 to +85°C |
| RoHS | Compliant |