
Coaxial cable assembly featuring male-to-male SMA plug connectors on both ends. This 4-inch assembly utilizes 0.086-inch diameter coaxial wire, offering 50-ohm impedance and a maximum operating frequency of 12GHz. Constructed with shielded, normal polarity coaxial cable, it operates within a temperature range of -40°C to 85°C.
Crystek CCSMA-MM-086-4 technical specifications.
| Package/Case | SMA |
| Color | Silver, Gold |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 4inch |
| Max Frequency | 12GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Polarity | Normal |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Crystek CCSMA-MM-086-4 to view detailed technical specifications.
No datasheet is available for this part.
