
Shielded coaxial cable assembly featuring male SMA connectors on both ends. This 50 Ohm impedance cable utilizes RG174 coaxial cable, offering a temperature range of -40°C to 85°C. The assembly is black in color and designed for RF applications.
Crystek CCSMA-MM-RG174-18 technical specifications.
| Package/Case | SMA |
| Color | Black |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Series | RG174 |
| RoHS | Compliant |
Download the complete datasheet for Crystek CCSMA-MM-RG174-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
