
Coaxial cable assembly featuring SMA male to SMA male connectors, designed for 50 Ohm impedance and supporting frequencies up to 18GHz. This shielded, blue, coaxial cable assembly utilizes SS402 wire type and offers normal polarity. Operating within a temperature range of -55°C to 85°C, it is supplied in bulk packaging with a length of 10 feet per assembly.
Crystek CCSMA-MM-SS402-120 technical specifications.
| Package/Case | SMA |
| Color | Blue |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 10foot |
| Max Frequency | 18GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5 |
| Packaging | Bulk |
| Polarity | Normal |
| Series | SS402 |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Crystek CCSMA-MM-SS402-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.