Coaxial cable assembly featuring male SMA plug connectors on both ends. This 5-foot assembly utilizes SS402 coaxial cable with a 50 Ohm impedance, designed for RF applications up to 18GHz. The shielded cable is blue in color and operates within a temperature range of -55°C to 85°C.
Crystek CCSMA-MM-SS402-60 technical specifications.
| Package/Case | SMA |
| Color | Blue |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 5foot |
| Max Frequency | 18GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5 |
| Packaging | Bulk |
| Polarity | Normal |
| Series | SS402 |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Crystek CCSMA-MM-SS402-60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
