
Coaxial cable assembly featuring SMA male to SMA male connectors. This 24-inch (0.609m) assembly utilizes RG316DS series cable with 50 Ohm impedance, offering normal polarity and a shielded design. The connectors are SMA plug type, with a black color and a maximum operating temperature of 85°C, down to a minimum of -55°C.
Crystek CCSMA1-MM-RG316DS-24 technical specifications.
| Package/Case | SMA |
| Color | Black |
| Connection Type | SMA-BNC |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 24inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Normal |
| Series | RG316DS |
| RoHS | Compliant |
Download the complete datasheet for Crystek CCSMA1-MM-RG316DS-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
