Coaxial cable assembly featuring SMA male to SMA male connectors, designed for 50 Ohm impedance and operating up to 18GHz. This shielded, blue coaxial cable measures 36 inches in length. It is suitable for applications within a temperature range of -45°C to 85°C.
Crystek CCSMA18-MM-086F-36 technical specifications.
| Package/Case | SMA |
| Color | Blue |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 36inch |
| Max Frequency | 18GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Normal |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Crystek CCSMA18-MM-086F-36 to view detailed technical specifications.
No datasheet is available for this part.