
Coaxial cable assembly featuring SMA plug to SMA plug connectors, male-to-male gender. This shielded assembly operates at 50 Ohm impedance and supports frequencies up to 18 GHz. The blue coaxial wire is 72 inches in length, with an operating temperature range of -45°C to 85°C.
Crystek CCSMA18-MM-086F-72 technical specifications.
| Package/Case | SMA |
| Color | Blue |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 72inch |
| Max Frequency | 18GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Normal |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Crystek CCSMA18-MM-086F-72 to view detailed technical specifications.
No datasheet is available for this part.